99 5106 40 03 | binder
Jack, 3 pole, solder connection, screw locking, straight, 99 5106 40 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4954 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.6981 €
50 pcs.
9.9484 €
100 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature connector, 99-5106-40-03, BINDER
M16 IP67 Female cable connector, Contacts: 3 DIN, 4.1-7.8 mm, unshielded, solder, IP67, UL.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 1
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |