99 5105 75 03 | binder
Angle plug, 3 pole, solder connection, screw locking, angled, 99 5105 75 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0769 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.08 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0769 €
10 pcs.
14.9464 €
50 pcs.
13.8992 €
100 pcs.
12.9234 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug connector, 99 5105 75 03, Franz Binder
M16 Male angled connector, Contacts: 3 (03-a), 4.0-6.0 mm, shieldable, solder, IP67, UL.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | angled | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | copper zinc alloy |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |