99 5105 40 03 | binder

Plug, 3 pole, solder connection, screw locking, straight, 99 5105 40 03

Order No.: 66P4350
EAN: 4099889701784
MPN:
99 5105 40 03
Series: 423
99 5105 40 03 binder Other Circular Connectors Image 1
99 5105 40 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1741 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
11.17 € *
Price list
Quantity
Price per unit*
1 pcs.
11.1741 €
10 pcs.
10.3768 €
50 pcs.
9.6628 €
100 pcs.
8.6989 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 99-5105-40-03, BINDER

M16 IP67 Male cable connector, Contacts: 3 DIN, 4.1-7.8 mm, unshielded, solder, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version plug
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 4.1 to 7.8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material brass
Logistics
Property Value
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No