99 5105 00 03 | binder

Plug, 3 pole, solder connection, screw locking, straight, 99 5105 00 03

Order No.: 66P4346
EAN: 4099889701777
MPN:
99 5105 00 03
Series: 423
99 5105 00 03 binder Other Circular Connectors Image 1
99 5105 00 03 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.0170 € *
Next delivery: 5 pcs. on 2026-05-12
Total Price:
17.02 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0170 €
10 pcs.
14.9583 €
50 pcs.
13.9349 €
150 pcs.
13.3399 €
500 pcs.
12.6497 €
*incl. VAT plus shipping costs
Subject to prior sale

Miniature connector, 99-5105-00-03, BINDER

M16 IP67 Male cable connector, Contacts: 3 DIN, 4.0-6.0 mm, shieldable, solder, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 1
  • Overvoltage category: I
Technical specifications
Filter Property Value
Version plug
Pin number 3 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No