99 5101 00 02 | binder
Plug, 2 pole, solder connection, screw locking, straight, 99 5101 00 02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2665 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
18.27 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2665 €
10 pcs.
16.0769 €
50 pcs.
14.9702 €
150 pcs.
14.2919 €
500 pcs.
13.5779 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-5101-00-02, Franz Binder
M16 IP67 Male connector, poles 2, 4.0-6.0 mm, shieldable, solder, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 2 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Cable diameter | 4 to 6 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | brass |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |