99 4925 00 07 | binder
Plug, 7 pole, solder connection, push pull, straight, 99 4925 00 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4894 € *
Next delivery: 30 pcs. on 2026-05-08
Total Price:
26.49 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4894 €
10 pcs.
23.3121 €
50 pcs.
21.7175 €
150 pcs.
20.7655 €
500 pcs.
19.7183 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-4925-00-07, Franz Binder
Push-Pull Male connector, poles 7, 3.5-5.0 mm, shieldable, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.14 mm² | |
| Pin number | 7 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 3.5 to 5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |