99 4914 00 05 | binder
Jack, 5 pole, solder connection, push pull, straight, 99 4914 00 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.2998 € *
Available: 2 pcs.
Total Price:
24.30 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2998 €
10 pcs.
21.3962 €
50 pcs.
19.9325 €
150 pcs.
19.0519 €
500 pcs.
18.0761 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-4914-00-05, Franz Binder
Push-Pull Female connector, poles 5, 3.5-5.0 mm, shieldable, solder, IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 0.25 mm² | |
| Pin number | 5 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Cable diameter | 3.5 to 5 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | PA |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |