99 4838 00 14 | binder

Jack, 14 pole, solder connection, push pull, straight, 99 4838 00 14

Order No.: 70P0388
EAN: 4099891696078
MPN:
99 4838 00 14
Series: 440
99 4838 00 14 binder Other Circular Connectors Image 1
99 4838 00 14 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.5743 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
22.57 € *
Price list
Quantity
Price per unit*
1 pcs.
22.5743 €
10 pcs.
21.2177 €
50 pcs.
19.9444 €
100 pcs.
18.7425 €
*incl. VAT plus shipping costs
Subject to prior sale

Female cable connector, 99 4838 00 14, binder

Push-Pull Female cable connector, Contacts: 14, 4.0-8.0 mm, shieldable, solder, IP67.

Technical specifications
Filter Property Value
Version jack
Cable cross-section 0.25 mm²
Pin number 14 pole
Orientation straight
Contact connection solder connection
Type of locking push pull
Cable diameter 4 to 8 mm
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No