99 4805 00 03 | binder
Plug, 3 pole, solder cup, push pull, straight, 99 4805 00 03
NCNR (non cancelable / non returnable)
Miniature circular connector with push-pull lock, type Binder 440.
With optional shielding and excellent EMC properties; Connection type: soldering. Terminal cross-section: max. 0.75 mm². Cable entry: 4.0 to 8.0 mm. Rated voltage: 250 V. Rated current (at +40 °C): 7,0 A. Contact resistance: < 3.0 mohm. Insulation resistance: > 10 Gohm. Degree of protection (IEC 60529): IP 67. Contact pin material: CuZn. Receptacle: CuSn. Finish: gold-plated. Cable connector housing: PA 66, glass fiber-reinforced. Flange connector: CuZn, nickel-plated. Operating temperatures: - 25 to +95 °C.
Cable plug connectors.
Technical attributes (type, number of poles, rated voltage/rated current): 99-4805-00-03, 3-pole DIN, 250 V/7.0 A
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 3 pole | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | push pull | |
| Cable diameter | 4 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| contact surface | gold-plated | |
| Shell Material | PA |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |