99 4709 00 04 | binder
Plug, 4 pole, solder connection, push pull, straight, 99 4709 00 04
Subminiature connector, 99-4709-00-04, BINDER
Micro Push-Pull IP67 Male cable connector, Contacts: 4, 3.0-4.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 2
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | push pull | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |