99 4648 00 19 | binder

Jack, 19 pole, solder connection, screw locking, straight, 99 4648 00 19

Order No.: 66P4310
EAN: 4099889701708
MPN:
99 4648 00 19
Series: 623
99 4648 00 19 binder Other Circular Connectors Image 1
99 4648 00 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
36.1641 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.16 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1641 €
10 pcs.
33.9864 €
25 pcs.
31.6183 €
50 pcs.
29.3930 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 99-4648-00-19, BINDER

M23 Coupling socket, Contacts: 19, 6.0-10.0 mm, shieldable, solder, IP67.

Features

  • Contact material: CuSn (Bronze)
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Contact connection solder connection
Orientation straight
Assembly cable assembly
Version jack
Pin number 19 pole
Type of locking screw locking
contact surface gold-plated
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes