99 4638 20 06 | binder

Panel socket, 6 pole, solder connection, screw locking, straight, 99 4638 20 06

Order No.: 67F9960
EAN: 4099889703481
MPN:
99 4638 20 06
Series: 623
99 4638 20 06 binder Other Circular Connectors Image 1
99 4638 20 06 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
22.6576 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.66 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6576 €
10 pcs.
21.2891 €
50 pcs.
20.0158 €
100 pcs.
18.8139 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 99 4638 20 06, BINDER

M23 Female panel mount connector, Contacts: 6, unshielded, solder, IP67, central fixing.

Features

  • Contact material: CuSn (Bronze)
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Contact connection solder connection
Orientation straight
Assembly panel mounting
Version panel socket
Pin number 6 pole
Type of locking screw locking
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes