99 4638 00 06 | binder
Panel socket, 6 pole, solder connection, screw locking, straight, 99 4638 00 06
Unit Price (€ / pc.)
21.0392 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
21.04 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0392 €
10 pcs.
19.7778 €
50 pcs.
18.5878 €
100 pcs.
17.4692 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 99-4638-00-06, BINDER
M23 Square female panel mount connector, Contacts: 6, unshielded, solder, IP67, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Filter | Property | Value |
---|---|---|
Contact connection | solder connection | |
Orientation | straight | |
Assembly | panel mounting | |
Version | panel socket | |
Pin number | 6 pole | |
Type of locking | screw locking | |
contact surface | gold-plated |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |