99 4636 00 06 | binder
Jack, 6 pole, solder connection, screw locking, straight, 99 4636 00 06
No longer available from manufacturer
Unit Price (€ / pc.)
22.0507 € *
Available: 19 pcs.
Total Price:
22.05 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0507 €
10 pcs.
20.7298 €
50 pcs.
19.4922 €
100 pcs.
18.3260 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 99-4636-00-06, BINDER
M23 Female cable connector, Contacts: 6, 6.0-10.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |