99 4634 20 19 | binder

Panel socket, 19 pole, solder connection, screw locking, straight, 99 4634 20 19

Order No.: 66P4290
EAN: 4099889701654
MPN:
99 4634 20 19
Series: 623
99 4634 20 19 binder Other Circular Connectors Image 1
99 4634 20 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
27.1796 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
27.18 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1796 €
10 pcs.
25.5374 €
25 pcs.
24.0023 €
50 pcs.
22.5624 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 99-4634-20-19, BINDER

M23 Female panel mount connector, Contacts: 19, unshielded, solder, IP67, central fixing.

Features

  • Contact material: CuSn (Bronze)
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Contact connection solder connection
Orientation straight
Assembly panel mounting
Version panel socket
Pin number 19 pole
Type of locking screw locking
contact surface gold-plated
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes