99 4631 70 19 | binder

Angle plug, 19 pole, solder connection, screw locking, angled, 99 4631 70 19

Order No.: 66P4281
EAN: 4099889701647
MPN:
99 4631 70 19
Series: 623
99 4631 70 19 binder Other Circular Connectors Image 1
99 4631 70 19 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
47.0764 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
47.08 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0764 €
10 pcs.
44.7202 €
25 pcs.
42.0308 €
50 pcs.
39.1034 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 99-4631-70-19, BINDER

M23 Male angled connector, Contacts: 19, 6.0-10.0 mm, unshielded, solder, IP67.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Pin number 19 pole
Orientation angled
Type of locking screw locking
Contact connection solder connection
contact surface gold-plated
Version angle plug
Compliance
Property Value
RoHS conform Yes
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15