99 4619 00 09 | binder

Plug, 9 pole, solder connection, screw locking, straight, 99 4619 00 09

Order No.: 67F190
EAN: 4099889702187
MPN:
99 4619 00 09
Series: 623
99 4619 00 09 binder Other Circular Connectors Image 1
99 4619 00 09 binder Other Circular Connectors Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
29.2978 € *
Available: 4 pcs.
Total Price:
29.30 € *
Price list
Quantity
Price per unit*
1 pcs.
29.2978 €
5 pcs.
27.5485 €
15 pcs.
26.4894 €
50 pcs.
25.3113 €
150 pcs.
24.2641 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial circular connector, IP 67, type Binder 623.

With M 23 thread locking and Pg 9 cable bushing; Contacts: CuZn. Contact diameter: 2.0 mm. Finish: gold-plated. Cable connection: max. 1.5 mm² (2.0-mm diameter 2.5 mm²). Contact carrier: PET to UL 94 V-0. Cable housing: nickel-plated brass. Flanged housing: zinc die-cast, nickel-plated. Cable outlet: 6.0 to 10 mm. Degree of protection in mated state (IEC 60529): IP 67. Rated voltage: 250 V. Test voltage: 2950 V. Rated current (40 °C): 8.0 A (for 2.0-mm diameter 20 A). Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Operating temperatures: - 40 to +125 °C.

Cable plug connectors, shielded, type 623.

With wrapping nut for screw lock.

Technical attributes (type, number of poles): 99-4619-00-09, 9-pole

Technical specifications
Filter Property Value
Contact connection solder connection
contact surface gold-plated
Orientation straight
Assembly cable assembly
Type of locking screw locking
Pin number 9 pole
Additional parts equipped
Version plug
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No