99 4612 00 16 | binder
Panel socket, 16 pole, solder connection, screw locking, straight, 99 4612 00 16
No longer available from manufacturer
Unit Price (€ / pc.)
20.4918 € *
Available: 40 pcs.
Total Price:
20.49 € *
Price list
Quantity
Price per unit*
1 pcs.
20.4918 €
10 pcs.
18.4450 €
25 pcs.
17.2907 €
50 pcs.
16.2792 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-4612-00-16, BINDER
M23 Square female panel mount connector, Contacts: 16, unshielded, solder, IP67, front mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |