99 4611 00 16 | binder
Panel plug, 16 pole, solder connection, screw locking, straight, 99 4611 00 16
No longer available from manufacturer
Male panel mount connector, front mount, type 623.
With M 23 thread locking.
Number of poles: 16-pole
Contacts: male CuZn
Contact diameter: 1.0 mm
Finish: gold-plated
Cable connection: solder contacts for 1.0 mm²
Contact carrier: PET to UL 94 V-0
Cable housing: nickel-plated brass
Flanged housing: zinc die-cast, nickel-plated
Degree of protection in mated state (IEC 60529): IP 67
Rated voltage: 150 V
Test voltage: 1750 V
Rated current (40 °C): 8,0 A
Contact resistance: max. 3.0 mohm
Insulation resistance: at least 10 Gohm
Operating temperatures: - 40 to +125 °C
Type: 99-4611-00-16
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 16 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | front mounting | |
| Additional parts | equipped | |
| contact surface | gold-plated |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |