99 4608 20 12 | binder

Panel socket, 12 pole, solder connection, screw locking, straight, 99 4608 20 12

Order No.: 67F9959
EAN: 4099889703474
MPN:
99 4608 20 12
Series: 623
99 4608 20 12 binder Other Circular Connectors Image 1
99 4608 20 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
23.6215 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
23.62 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6215 €
10 pcs.
22.1935 €
50 pcs.
20.8726 €
100 pcs.
19.6231 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 99 4608 20 12, BINDER

M23 Female panel mount connector, Contacts: 12, unshielded, solder, IP67, central fixing.

Features

  • Contact material: CuSn (Bronze)
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Contact connection solder connection
Orientation straight
Assembly panel mounting
Version panel socket
Pin number 12 pole
Type of locking screw locking
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes