99 4607 00 12 | binder

Panel plug, 12 pole, solder connection, screw locking, straight, 99 4607 00 12

Order No.: 67F282
EAN: 4099889702422
MPN:
99 4607 00 12
Series: 623
99 4607 00 12 binder Other Circular Connectors Image 1
99 4607 00 12 binder Other Circular Connectors Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
25.0614 € *
Available: 4 pcs.
Total Price:
25.06 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0614 €
10 pcs.
22.0388 €
50 pcs.
20.5394 €
150 pcs.
19.6469 €
500 pcs.
18.6473 €
*incl. VAT plus shipping costs
Subject to prior sale

Male panel mount connector, front mount, type 623.

With M 23 thread locking.

Number of poles: 12-pole

Contacts: male CuZn

Contact diameter: 1.0 mm

Finish: gold-plated

Cable connection: 1.0 mm²

Contact carrier: PET to UL 94 V-0

Flanged housing: zinc die-cast, nickel-plated

Degree of protection in mated state (IEC 60529): IP 67

Rated voltage: 150 V

Test voltage: 1750 V

Rated current (40 °C): 8,0 A

Contact resistance: max. 3.0 mohm

Insulation resistance: at least 10 Gohm

Operating temperatures: - 40 to +125 °C

Type: 99-4607-00-12

Technical specifications
Filter Property Value
Version panel plug
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly front mounting
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No