99 4606 70 12 | binder
Angle coupling, 12 pole, solder connection, screw locking, angled, 99 4606 70 12
Unit Price (€ / pc.)
44.9701 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
44.97 € *
Price list
Quantity
Price per unit*
1 pcs.
44.9701 €
10 pcs.
42.7210 €
25 pcs.
40.1625 €
50 pcs.
37.3541 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 99-4606-70-12, BINDER
M23 Female angled connector, Contacts: 12, 6.0-10.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Filter | Property | Value |
---|---|---|
Pin number | 12 pole | |
Orientation | angled | |
Type of locking | screw locking | |
Assembly | cable assembly | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Version | angle coupling |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |