99 4606 10 12 | binder
Jack, 12 pole, solder connection, screw locking, straight, 99 4606 10 12
Unit Price (€ / pc.)
26.6798 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.68 € *
Price list
Quantity
Price per unit*
1 pcs.
26.6798 €
10 pcs.
23.9785 €
25 pcs.
21.1463 €
50 pcs.
17.9333 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-4606-10-12, BINDER
M23 Female cable connector, Contacts: 12, 6.0-10.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Filter | Property | Value |
---|---|---|
Cable diameter | 6 to 10 mm | |
Additional parts | equipped | |
Pin number | 12 pole | |
Orientation | straight | |
Type of locking | screw locking | |
Assembly | cable assembly | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Version | jack | |
Cable cross-section | 1.0 mm² |
Download
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |