99 4606 00 12 | binder

Jack, 12 pole, solder connection, screw locking, straight, 99 4606 00 12

Order No.: 67F202
EAN: 4099889702248
MPN:
99 4606 00 12
Series: 623
99 4606 00 12 binder Other Circular Connectors Image 1
99 4606 00 12 binder Other Circular Connectors Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
25.1804 € *
Available: 1 pcs.
Total Price:
25.18 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1804 €
5 pcs.
23.6810 €
15 pcs.
22.7528 €
50 pcs.
21.7413 €
150 pcs.
20.8369 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial circular connector, IP 67, type Binder 623.

With M 23 thread locking and Pg 9 cable bushing; Contacts: CuSn. Contact diameter: 1.0 mm. Finish: gold-plated. Cable connection: 1.0 mm². Contact carrier: PET to UL 94 V-0. Cable housing: nickel-plated brass. Flanged housing: zinc die-cast, nickel-plated. Cable outlet: 6.0 to 10 mm. Degree of protection in mated state (IEC 60529): IP 67. Rated voltage: 150 V. Test voltage: 1750 V. Rated current (40 °C): 8.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Operating temperatures: - 40 to +125 °C.

Female cable connectors, non-shielded, type 623.

With wrapping nut for screw lock.

Technical attributes (type, number of poles): 99-4606-00-12, 12-pole

Technical specifications
Filter Property Value
Version jack
Pin number 12 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes