99 4605 70 12 | binder

Angle plug, 12 pole, solder connection, screw locking, angled, 99 4605 70 12

Order No.: 67F9958
EAN: 4099889703467
MPN:
99 4605 70 12
Series: 623
99 4605 70 12 binder Other Circular Connectors Image 1
99 4605 70 12 binder Other Circular Connectors Image 2
Image may differ
Unit Price (€ / pc.)
36.1879 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
36.19 € *
Price list
Quantity
Price per unit*
1 pcs.
36.1879 €
10 pcs.
34.0102 €
25 pcs.
31.6302 €
50 pcs.
29.4049 €
*incl. VAT plus shipping costs
Subject to prior sale

Power connector, 99-4605-70-12, BINDER

M23 Male angled connector, Contacts: 12, 6.0-10.0 mm, unshielded, solder, IP67.

Features

  • Contact material: CuZn
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Contact connection solder connection
Orientation angled
Assembly cable assembly
Version angle plug
Pin number 12 pole
Type of locking screw locking
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes