99 4604 80 09 | binder
Panel socket, 9 pole, solder connection, screw locking, straight, 99 4604 80 09
Power connector, 99-4604-80-09, BINDER
M23 Square female panel mount connector, Contacts: 9, unshielded, solder, IP67, back mounting.
Features
- Contact material: CuSn (Bronze)
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 9 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | panel mounting | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |