99 4602 10 09 | binder
Jack, 9 pole, solder connection, screw locking, straight, 99 4602 10 09
Unit Price (€ / pc.)
38.4489 € *
Standard delivery time from the manufacturer is: On Request
Power connector, 99-4602-10-09, BINDER
M23 Female cable connector, Contacts: 9, 6.0-10.0 mm, unshielded, solder, IP67.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
Filter | Property | Value |
---|---|---|
Version | jack | |
Cable cross-section | 1.5 mm² | |
Pin number | 9 pole | |
Orientation | straight | |
Contact connection | solder connection | |
Type of locking | screw locking | |
Cable diameter | 6 to 10 mm | |
Assembly | cable assembly | |
Additional parts | equipped | |
contact surface | gold-plated | |
Shell Material | metal |
Download
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |