99 4602 00 09 | binder

Jack, 9 pole, solder connection, screw locking, straight, 99 4602 00 09

Order No.: 67F200
EAN: 4099889702231
MPN:
99 4602 00 09
Series: 623
99 4602 00 09 binder Other Circular Connectors Image 1
99 4602 00 09 binder Other Circular Connectors Image 2
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
27.8698 € *
Available: 1 pcs.
Total Price:
27.87 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8698 €
5 pcs.
26.2038 €
15 pcs.
25.1923 €
50 pcs.
24.0737 €
150 pcs.
23.0622 €
*incl. VAT plus shipping costs
Subject to prior sale

Industrial circular connector, IP 67, type Binder 623.

With M 23 thread locking and Pg 9 cable bushing; Contacts: CuSn. Contact diameter: 2.0 mm. Finish: gold-plated. Cable connection: max. 1.5 mm² (2.0-mm diameter 2.5 mm²). Contact carrier: PET to UL 94 V-0. Cable housing: nickel-plated brass. Flanged housing: zinc die-cast, nickel-plated. Cable outlet: 6.0 to 10 mm. Degree of protection in mated state (IEC 60529): IP 67. Rated voltage: 250 V. Test voltage: 2950 V. Rated current (40 °C): 8.0 A. Contact resistance: max. 3.0 mohm. Insulation resistance: at least 10 Gohm. Operating temperatures: - 40 to +125 °C.

Female cable connectors, non-shielded, type 623.

With wrapping nut for screw lock.

Technical attributes (type, number of poles): 99-4602-00-09, 9-pole

Technical specifications
Filter Property Value
Version jack
Pin number 9 pole
Orientation straight
Contact connection solder connection
Type of locking screw locking
Assembly cable assembly
Additional parts equipped
contact surface gold-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No