99 4226 300 07 | binder
Jack, 6 pole, solder connection, screw locking, straight, 99 4226 300 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3752 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
14.38 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3752 €
10 pcs.
13.3637 €
50 pcs.
12.4236 €
100 pcs.
11.5549 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 99-4226-300-07, BINDER
RD24 Female cable connector, Contacts: 6+PE, 7.0-17.0 mm, unshielded, solder, IP67, UL, ESTI+, VDE, Vario.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 6 pole | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |