99 4225 110 07 | binder

Plug, 6 pole + PE, solder connection, screw locking, straight, 99 4225 110 07

Order No.: 70P0885
EAN: 4099891700553
MPN:
99 4225 110 07
Series: 693
99 4225 110 07 binder Other Circular Connectors Image 1
99 4225 110 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2316 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
10 pcs.
15.0892 €
50 pcs.
14.0301 €
100 pcs.
13.0424 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 4225 110 07, binder

RD24 Male cable connector, Contacts: 6+PE, 8.0-10.0 mm, unshielded, solder, IP67, UL, ESTI+, VDE, PG 11.

Technical specifications
Filter Property Value
Version plug
Cable cross-section 0.75 mm²
Pin number 6 pole + PE
Orientation straight
Contact connection solder connection
Type of locking screw locking
Cable diameter 8 to 10 mm
Assembly cable assembly
Additional parts equipped
contact surface silver-plated
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No