99 4225 00 07 | binder
Plug, 6 pole + PE, solder cup, screw locking, straight, 99 4225 00 07
Connector for automation technology, type Binder 693.
Robust design; Male contact: CuZn. Contact finish: silver-plated. Cable connection: solder terminals max. 0.75 mm². Contact carrier and housing: PBT in accordance with UL 94 V-0. Housing protection class: IP 67. Cable screw coupling: Pg 9. Rated voltage: 250 V. Test voltage: 4800 V. Rated current (40 °C): 10 A. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Operating temperatures: - 40 to +100 °C. Certifications: VDE, UL, SEV.
Cable plug connectors
type: 99-4225-00-07
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 0.75 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | solder cup | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 9.5 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | silver-plated | |
| Shell Material | PBT |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |