99 4222 160 04 | binder
Jack, 3 pole + PE, screw connection, screw locking, straight, 99 4222 160 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.5398 € *
Available: 15 pcs.
Total Price:
19.54 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5398 €
10 pcs.
17.2074 €
50 pcs.
16.0293 €
150 pcs.
15.3153 €
500 pcs.
14.5418 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-4222-160-04, Franz Binder
RD24 Female connector, poles 3+PE, 12.0-14.0 mm, unshielded, screw clamp, , UL, ESTI+, VDE, PG 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 2.5 mm² | |
| Pin number | 3 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 12 to 14 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |