99 4221 300 04 | binder
Plug, 3 pole + PE, screw connection, screw locking, straight, 99 4221 300 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9587 € *
Available: 1 pcs.
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
10 pcs.
12.9710 €
50 pcs.
12.0666 €
100 pcs.
11.2336 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 99-4221-300-04, BINDER
RD24 Male cable connector, Contacts: 3+PE, 7.0-17.0 mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, Vario.
Features
- Contact material: CuZn
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |