99 4218 160 07 | binder
Jack, 6 pole + PE, screw connection, screw locking, straight, 99 4218 160 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.0027 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.00 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0027 €
10 pcs.
20.2419 €
50 pcs.
18.8615 €
150 pcs.
18.0285 €
500 pcs.
17.1122 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-4218-160-07, Franz Binder
RD24 Female connector, poles 6+PE, 12.0-14.0 mm, unshielded, screw clamp, , UL, ESTI+, VDE, PG 16
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 12 to 14 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |