99 4218 110 07 | binder
Jack, 6 pole + PE, screw connection, screw locking, straight, 99 4218 110 07
Unit Price (€ / pc.)
17.1836 € *
Available: 4 pcs.
Next delivery: 40 pcs. on 2026-04-14
Available in 5 Days: 120 pcs. - if ordered today
Total Price:
17.18 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1836 €
10 pcs.
15.4581 €
25 pcs.
13.9230 €
50 pcs.
12.4950 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 99-4218-110-07, BINDER
RD24 Female cable connector, Contacts: 6+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, PG 11.
Features
- Contact material: brass
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: III
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 8 to 10 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |