99 4217 160 07 | binder

Plug, 6 pole + PE, screw connection, screw locking, straight, 99 4217 160 07

Order No.: 66P4176
EAN: 4099879118554
MPN:
99 4217 160 07
Series: 693
99 4217 160 07 binder Other Circular Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.3014 € *
Available: 22 pcs.
Available in 5 Days: 45 pcs. - if ordered today
Total Price:
20.30 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3014 €
10 pcs.
17.8738 €
50 pcs.
16.6481 €
150 pcs.
15.9341 €
500 pcs.
15.1011 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-4217-160-07, Franz Binder

RD24 Male connector, poles 6+PE, 12.0-14.0 mm, unshielded, screw clamp, IP67, UL, ESTI+, VDE, PG 16

Technical specifications
Filter Property Value
Version plug
Cable cross-section 1.5 mm²
Pin number 6 pole + PE
Orientation straight
Contact connection screw connection
Type of locking screw locking
Cable diameter 12 to 14 mm
Assembly cable assembly
contact surface silver-plated
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No