99 4202 160 07 | binder
Jack, 6 pole + PE, crimp connection, screw locking, straight, 99 4202 160 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6866 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.69 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6866 €
10 pcs.
8.9964 €
50 pcs.
8.3895 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 4202 160 07, binder
RD24 Female cable connector, Contacts: 6+PE, 12.0-14.0 mm, unshielded, crimping, IP67, UL, ESTI+, VDE, PG 16.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 12 to 14 mm | |
| Assembly | cable assembly | |
| Additional parts | unequipped | |
| contact surface | silver-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |