99 4202 00 07 | binder
Jack, 6 pole + PE, crimp connection, screw locking, straight, 99 4202 00 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5795 € *
Available: 5 pcs.
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
9.58 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5795 €
10 pcs.
8.4252 €
100 pcs.
7.3899 €
250 pcs.
7.1043 €
1000 pcs.
6.6283 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-4202-00-07, Franz Binder
RD24 Female connector, poles 6+PE, 6.0-8.0 mm, unshielded, crimping , IP67, UL, ESTI+, VDE, PG 9
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| contact surface | silver-plated | |
| Shell Material | PBT |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |