99 4201 210 07 | binder

Angle plug, 6 pole + PE, crimp connection, screw locking, angled, 99 4201 210 07

Order No.: 70P0870
EAN: 4099891700409
MPN:
99 4201 210 07
Series: 693
99 4201 210 07 binder Other Circular Connectors Image 1
99 4201 210 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8044 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
12.80 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8044 €
10 pcs.
11.9119 €
50 pcs.
11.0789 €
100 pcs.
9.9603 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled connector, 99 4201 210 07, binder

RD24 Male angled connector, Contacts: 6+PE, 8.0-10.0 mm, unshielded, crimping, IP67, UL, ESTI+, VDE, PG 11.

Technical specifications
Filter Property Value
Version angle plug
Pin number 6 pole + PE
Orientation angled
Contact connection crimp connection
Type of locking screw locking
Cable diameter 8 to 10 mm
Assembly cable assembly
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes