99 4201 160 07 | binder

Plug, 6 pole + PE, crimp connection, screw locking, straight, 99 4201 160 07

Order No.: 70P0869
EAN: 4099891700393
MPN:
99 4201 160 07
Series: 693
99 4201 160 07 binder Other Circular Connectors Image 1
99 4201 160 07 binder Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7580 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
10 pcs.
8.7822 €
50 pcs.
8.0682 €
100 pcs.
7.1162 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99 4201 160 07, binder

RD24 Male cable connector, Contacts: 6+PE, 12.0-14.0 mm, unshielded, crimping, IP67, UL, ESTI+, VDE, PG 16.

Technical specifications
Filter Property Value
Version plug
Pin number 6 pole + PE
Orientation straight
Contact connection crimp connection
Type of locking screw locking
Cable diameter 12 to 14 mm
Assembly cable assembly
Additional parts unequipped
Shell Material PA
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No