99 4201 110 07 | binder
Plug, 6 pole + PE, crimp connection, screw locking, straight, 99 4201 110 07
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7350 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
7.1876 €
50 pcs.
6.6164 €
100 pcs.
6.0214 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-4201-110-07, Franz Binder
RD24 Male connector, poles 6+PE, 8.0-10.0 mm, unshielded, crimping , IP67, UL, ESTI+, VDE, PG 11
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 6 pole + PE | |
| Orientation | straight | |
| Contact connection | crimp connection | |
| Type of locking | screw locking | |
| Cable diameter | 8 to 10 mm | |
| Assembly | cable assembly | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |