99 4171 00 08 | binder
Plug, 8 pole, screw locking, straight, 99 4171 00 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.2553 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
46.26 € *
Price list
Quantity
Price per unit*
1 pcs.
46.2553 €
10 pcs.
43.9467 €
25 pcs.
41.3049 €
50 pcs.
38.4132 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 4171 00 08, Franz Binder
M16-X Male cable connector, Contacts: 8, 5.5-9.0 mm, shieldable, cutting clamp, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 8 pole | |
| Orientation | straight | |
| Type of locking | screw locking | |
| Cable diameter | 5.5-9 mm | |
| Assembly | cable assembly | |
| contact surface | gold-plated | |
| Shell Material | zinc die casting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |