99 2445 42 05 | binder
Plug, 4 pole + PE, screw connection, screw locking, straight, 99 2445 42 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.5251 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.53 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5251 €
10 pcs.
24.9305 €
25 pcs.
23.4430 €
50 pcs.
22.0269 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99 2445 42 05, binder
7/8" Male cable connector, Contacts: 4+PE, 12.0-14.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 12 to 14 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |