99 2445 33 05 | binder
Plug, 4 pole + PE, screw connection, screw locking, straight, 99 2445 33 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.6615 € *
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
42.66 € *
Price list
Quantity
Price per unit*
1 pcs.
42.6615 €
5 pcs.
40.1149 €
15 pcs.
38.5798 €
50 pcs.
36.8662 €
150 pcs.
35.3192 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-2445-33-05, Franz Binder
7/8" Male connector, poles 4+PE, 10.0-12.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |