99 2445 21 05 | binder
Plug, 4 pole + PE, screw connection, screw locking, straight, 99 2445 21 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8793 € *
Available: 11 pcs.
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
33.88 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8793 €
10 pcs.
29.8214 €
50 pcs.
27.7865 €
150 pcs.
26.5608 €
500 pcs.
25.2042 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-2445-21-05, Franz Binder
7/8" Male connector, poles 4+PE, 8.0-10.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |