99 2444 73 05 | binder
Angle coupling, 4 pole + PE, screw connection, screw locking, angled, 99 2444 73 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.3922 € *
Available: 8 pcs.
Total Price:
31.39 € *
Price list
Quantity
Price per unit*
1 pcs.
31.3922 €
10 pcs.
29.1907 €
25 pcs.
26.8583 €
50 pcs.
24.4307 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99-2444-73-05, Franz Binder
7/8" Female connector, poles 4+PE, 10.0-12.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Pin number | 4 pole + PE | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |