99 2444 43 05 | binder
Jack, 4 pole + PE, screw connection, screw locking, straight, 99 2444 43 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.1736 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
42.17 € *
Price list
Quantity
Price per unit*
1 pcs.
42.1736 €
5 pcs.
39.6508 €
15 pcs.
38.1395 €
50 pcs.
36.4497 €
150 pcs.
34.9265 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99-2444-43-05, Franz Binder
7/8" Female connector, poles 4+PE, 12.0-14.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 4 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |