99 2443 12 04 | binder
Plug, 3 pole + PE, screw connection, screw locking, straight, 99 2443 12 04
Unit Price (€ / pc.)
18.9686 € *
Available: 12 pcs.
Available in 5 Days: 58 pcs. - if ordered today
Total Price:
18.97 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9686 €
10 pcs.
17.0765 €
25 pcs.
16.0055 €
50 pcs.
15.0654 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, 99-2443-12-04, Franz Binder
7/8" Male connector, poles 3+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 3 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Assembly | cable assembly | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |