99 2442 52 04 | binder
Angle coupling, 3 pole + PE, screw connection, screw locking, angled, 99 2442 52 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.0971 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
25.10 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0971 €
10 pcs.
23.5858 €
25 pcs.
22.1816 €
50 pcs.
20.8369 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled connector, 99 2442 52 04, binder
7/8" Female angled connector, Contacts: 3+PE, 6.0-8.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | angle coupling | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 3 pole + PE | |
| Orientation | angled | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 6 to 8 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |