99 2442 32 04 | binder
Jack, 3 pole + PE, screw connection, screw locking, straight, 99 2442 32 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.2764 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.28 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2764 €
10 pcs.
21.8841 €
50 pcs.
20.5513 €
100 pcs.
19.3137 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, 99 2442 32 04, binder
7/8" Female cable connector, Contacts: 3+PE, 10.0-12.0 mm, unshielded, screw clamp, IP67, UL, VDE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Cable cross-section | 1.5 mm² | |
| Pin number | 3 pole + PE | |
| Orientation | straight | |
| Contact connection | screw connection | |
| Type of locking | screw locking | |
| Cable diameter | 10 to 12 mm | |
| Assembly | cable assembly | |
| Additional parts | equipped | |
| contact surface | gold-plated | |
| Shell Material | PBT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |